Eaton DR127-101-R

Inductor Power Shielded Drum Core 100uH 20% 100KHz Ferrite 1.96A 163mOhm DCR T/R
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR127-101-R.

Master Electronics

Datasheet9 pages9 years ago

Newark

IHS

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+52.25%

CAD Models

Download Eaton DR127-101-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 20% 1KHz 18Q-Factor Ferrite 2.1A 0.15Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz 16Q-Factor Ferrite 2.5A 0.135Ohm DCR T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
TAIYO YUDENNS12575T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 2.01A 0.132Ohm DCR T/R
TAIYO YUDENNS12565T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.81A 0.1476Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.4A 0.17Ohm DCR 4949 T/R

Descriptions

Descriptions of Eaton DR127-101-R provided by its distributors.

Inductor Power Shielded Drum Core 100uH 20% 100KHz Ferrite 1.96A 163mOhm DCR T/R
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Ferrite Shielded Inductor, 100uH, 1.96A, SMD
DR Series 100 uH ±20 % Tolerance 1.96 A Shielded SMT High Power Inductor
100KHz 3.64A 1.96A 100μH 163mΩ ±20% standard mounting,SMD mount 12.5mm*12.5mm*8mm
Ind Shld Drm,sngl Conduct 100Uh 3.64Apk Rohs Compliant: Yes
FIXED IND 100UH 1.96A 163MOHM SM
Choke coil DR127-101-R, 100uH/ 3,64A - 0,1636R /350/ ROHS
FIXED IND 100UH 1.96A 163 MOHM
Fixed Inductors 100uH 3.64A 0.163ohm s
Inductor Shielded DRM Single Con.duct
Eaton DR inductor 100 uH 1.96 A Irm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR127-101-R.
  • DR127-101R
  • DR127101R