What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton DR125-8R2-R

Inductor Power Shielded Drum Core 8.2uH 20% 100KHz Ferrite 5.54A 17.6mOhm DCR T/R
$ 0.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR125-8R2-R.

IHS

Datasheet9 pages9 years ago
Datasheet6 pages19 years ago

Master Electronics

element14 APAC

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Eaton DR125-8R2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Inductor Power Shielded Wirewound 8.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 4A 0.068Ohm DCR Automotive T/R
Inductor Power Shielded/Molded Wirewound 8.2uH 20% 100KHz Powdered Iron 4.5A 0.0505Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Iron 4A 0.068Ohm DCR T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.5A 0.0336Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 8.2uH 20% 100KHz Ferrite 4.8A 0.0264Ohm DCR 3939 Automotive T/R

Descriptions

Descriptions of Eaton DR125-8R2-R provided by its distributors.

Inductor Power Shielded Drum Core 8.2uH 20% 100KHz Ferrite 5.54A 17.6mOhm DCR T/R
DR73/74/125/127 WireWound SMD Inductor w/ FerriteCore,8.2 uH +/-20%WireWound
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
POWER INDUCTOR, 8.2UH, 5.54A, 20%; Inductance: 8.2µH; Inductance Tolerance: ± 20%; DC Resistance Max: 0.0176ohm; DC Current Rating: 5.54Arms; Core Material: Ferrite; Inductor Case Style: SMD; No. of Pins: 2; C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR125-8R2-R.