Eaton DR125-150-R

Inductor Power Shielded Drum Core 15uH 20% 100KHz Ferrite 4.27A 29.8mOhm DCR T/R
$ 0.783
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR125-150-R.

IHS

Datasheet9 pages9 years ago
Datasheet11 pages12 years ago
Datasheet6 pages19 years ago

Newark

Factory Futures

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+34.15%

CAD Models

Download Eaton DR125-150-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 15uH 20% 100KHz 25Q-Factor Ferrite 5A T/R
Inductor Power Shielded Wirewound 15uH 20% 1KHz 26Q-Factor Ferrite 5.2A 0.0285Ohm DCR T/R
TAIYO YUDENNS12565T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz 4.33A 0.0285Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 5A 26mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Iron 5A 0.057Ohm DCR T/R
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 3.1A 32.4mOhm DCR Blister T/R

Descriptions

Descriptions of Eaton DR125-150-R provided by its distributors.

Inductor Power Shielded Drum Core 15uH 20% 100KHz Ferrite 4.27A 29.8mOhm DCR T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
POWER INDUCTOR, 15UH, 4.27A, 20%; Inductance:15µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0298ohm; DC Current Rating:4.27Arms; Inductor Case Style:SMD; No. of Pins:2; Core Material:Ferrite; Current, It rms:4.27A
INDUCTOR, 15UH, 4.27A, SMD; Inductance: 15µH; RMS Current (Irms): 4.27A; Inductor Construction: Shielded; Saturation Current (Isat): 5.69A; Product Range: DR Series; Power Inductor Case: 12.5mm x 12.5mm x 6mm; DC Resistance Ma

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR125-150-R.
  • DR125-150R