Eaton DR1050-4R7-R

Inductor Power Shielded Drum Core 4.7uH 30% 100KHz Ferrite 6.13A 11.9mOhm DCR T/R
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR1050-4R7-R.

Electro Sonic

Datasheet6 pages10 years ago

IHS

Newark

element14 APAC

Factory Futures

Inventory History

3 month trend:
+15.83%

CAD Models

Download Eaton DR1050-4R7-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.7A 0.0135Ohm DCR 3939 T/R
Ind Power Shielded Wirewound 4.7uH/18.8uH 30% 100KHz Ferrite 7.18A/3.59A T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.7A 0.0135Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 7.7A 11.6mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz 19Q-Factor Ferrite 6.8A 0.0155Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 6.3A 0.018Ohm DCR 3131 T/R

Descriptions

Descriptions of Eaton DR1050-4R7-R provided by its distributors.

Inductor Power Shielded Drum Core 4.7uH 30% 100KHz Ferrite 6.13A 11.9mOhm DCR T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4141
Inductor 4.7μH ±30% 6.7A 6.13A 11.9mΩ 100kHz TH, SMD 10.5mm × 10.3mm × 5mm
INDUCTOR, 4.7UH, 6.13A, ±30%; Inductance:4.7µH; Inductance Tolerance:± 30%; DC Resistance Max:0.0119ohm; DC Current Rating:6.13A; Core Material:Ferrite; No. of Pins:2; External Depth:10mm; External Height:5mm; External Width:10mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR1050-4R7-R.