Eaton DR1050-101-R

Inductor Power Shielded Drum Core 97.5uH 30% 100KHz Ferrite 1.52A 205mOhm DCR T/R
$ 0.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR1050-101-R.

Electro Sonic

Datasheet6 pages10 years ago

IHS

Master Electronics

element14 APAC

Factory Futures

Inventory History

3 month trend:
+26.96%

CAD Models

Download Eaton DR1050-101-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Inductor Power Shielded Wirewound 100uH 30% 100KHz 26Q-Factor Ferrite 1.2A 0.22Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 24Q-Factor Ferrite 1.1A 0.22Ohm DCR T/R
Inductor Power Shielded Wirewound 100uH 30% 100KHz 26Q-Factor Ferrite 1.2A 0.22Ohm DCR Automotive T/R
Wurth Elektronik744066101
General Purpose Inductor, 100uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 3939
Wurth Elektronik744071101
FIXED IND 100UH 1A 320 MOHM SMD / 100 µH Shielded Drum Core, Wirewound Inductor 1 A 320mOhm Max Nonstandard
Wurth Elektronik744042101
Inductor, Fixed, 100Uh, .4A, 1.06 Ohm

Descriptions

Descriptions of Eaton DR1050-101-R provided by its distributors.

Inductor Power Shielded Drum Core 97.5uH 30% 100KHz Ferrite 1.52A 205mOhm DCR T/R
General Purpose Inductor, 100uH, 30%, 1 Element, Ferrite-Core, SMD, 4141
Inductor, Shielded, 100Uh, 1.45A, Smd; Inductance:100Μh; Rms Current (Irms):1.52A; Inductor Construction:Shielded; Saturation Current (Isat):1.45A; Product Range:Dr1050 Series; Inductor Case/Package:-; Dc Resistance Max:0.205Ohm Rohs Compliant: Yes |Eaton Coiltronics DR1050-101-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR1050-101-R.