Eaton DR1040-820-R

Inductor Power Shielded Drum Core 87uH 30% 100KHz Ferrite 1.29A 260mOhm DCR T/R
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR1040-820-R.

Newark

Datasheet5 pages10 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-1.56%

CAD Models

Download Eaton DR1040-820-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 82uH 30% 100KHz 24Q-Factor Ferrite 1.3A 0.2Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 7.6Q-Factor Ferrite 0.7A 0.324Ohm DCR T/R
Wurth Elektronik744065820
100KHz 8MHz 1A 1.1A 82μH 420mΩ ±30% 1028 standard mounting,SMD mount 10mm*10mm*3.1mm
Inductor Power Shielded Wirewound 82uH 30% 100KHz 9Q-Factor Ferrite 0.7A 0.4Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 8Q-Factor Ferrite 0.52A 0.43Ohm DCR T/R
Inductor Power Shielded Wirewound 82uH 30% 100KHz 8.6Q-Factor Ferrite 0.56A 0.52Ohm DCR T/R

Descriptions

Descriptions of Eaton DR1040-820-R provided by its distributors.

Inductor Power Shielded Drum Core 87uH 30% 100KHz Ferrite 1.29A 260mOhm DCR T/R
General Purpose Inductor, 82uH, 30%, 1 Element, Ferrite-Core, SMD, 4141
Inductor 82μH 260mΩ ±30% 1.47A 1.29A 100kHz TH, SMD 10.5mm × 10.3mm × 4mm
Inductor, Shielded, 82Uh, 1.47A, Smd; Inductance:82Μh; Rms Current (Irms):1.29A; Inductor Construction:Shielded; Saturation Current (Isat):1.47A; Product Range:Dr1040 Series; Inductor Case/Package:-; Dc Resistance Max:0.26Ohm Rohs Compliant: Yes |Eaton Coiltronics DR1040-820-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN