Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton DR1040-330-R

Inductor Power Shielded Wirewound 33uH 30% 100KHz Ferrite 2.2A 93mOhm DCR T/R
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR1040-330-R.

Electro Sonic

Datasheet5 pages10 years ago

IHS

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.80%

CAD Models

Download Eaton DR1040-330-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-08-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 30% 100KHz 22Q-Factor Ferrite 1.8A 0.086Ohm DCR T/R
Ind Power Shielded Wirewound 33uH 30% 100KHz 22Q-Factor Ferrite 1.8A T/R
Inductor Power Shielded Wirewound 33uH 30% 100KHz 21Q-Factor Ferrite 1.7A 0.1Ohm DCR 3131 T/R
Wurth Elektronik744066330
General Purpose Inductor, 33uH, 30%, 1 Element, Manganese-zinc-Core, SMD, 3939
100KHz 4A 2.2A 33μH 67mΩ ±30% SMD,12.5X12.1MM standard mounting,SMD mount 12.5mm*12.5mm*5.5mm
Wurth Elektronik744043330
FIXED IND 33UH 820MA 230MOHM SMD / 33 µH Shielded Drum Core, Wirewound Inductor 820 mA 230mOhm Max 1919 (4848 Metric)

Descriptions

Descriptions of Eaton DR1040-330-R provided by its distributors.

Inductor Power Shielded Wirewound 33uH 30% 100KHz Ferrite 2.2A 93mOhm DCR T/R
DR1040 Series Wire-wound SMD Inductor w/ Ferrite Core,33 uH +/-30% 2.45A Idc
General Purpose Inductor, 33uH, 30%, 1 Element, Ferrite-Core, SMD, 4141
INDUCTOR, 33UH, 2.20A, SMD; Inductance: 33µH; RMS Current (Irms): 2.2A; Inductor Construction: Shielded; Saturation Current (Isat): 2.45A; Product Range: DR1040 Series; Power Inductor Case: 10.5mm x 10.3mm x 4mm; DC Resistance

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR1040-330-R.