Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton DR1030-5R2-R

Inductor Power Shielded Drum Core 5.2uH 30% 100KHz Ferrite 3.7A 0.0275Ohm DCR T/R
$ 1.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton DR1030-5R2-R.

Electro Sonic

Datasheet5 pages10 years ago

Master Electronics

IHS

Newark

DigiKey

Inventory History

3 month trend:
-14.74%

CAD Models

Download Eaton DR1030-5R2-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-03-17
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Power Shielded Wirewound 5.2uH 30% 100KHz 12Q-Factor Ferrite 4.6A 0.022Ohm DCR T/R
Inductor Power Semi-Shielded Wirewound 4.7uH 30% 100KHz 13Q-Factor Ferrite 4.1A 0.024Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR Automotive T/R
TAIYO YUDENNR8040T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 4.1A 0.0234Ohm DCR 3131 T/R
General Purpose Inductor, 4.7uH, 30%, 1 Element, Ferrite-Core, SMD, 3939
TAIYO YUDENNS10145T5R6NNA
Inductor Power Shielded Wirewound 5.6uH 30% 100KHz 4.45A 0.0218Ohm DCR T/R

Descriptions

Descriptions of Eaton DR1030-5R2-R provided by its distributors.

Inductor Power Shielded Drum Core 5.2uH 30% 100KHz Ferrite 3.7A 0.0275Ohm DCR T/R
General Purpose Inductor, 5.2uH, 30%, 1 Element, Ferrite-Core, SMD
Ind 5.2Uh Smt 10103 Rohs Compliant: Yes |Eaton Coiltronics DR1030-5R2-R
INDUCTOR, SHIELDED, 5.2UH, 4.75A, SMD; Product Range:DR1030 Series; Inductance:5.2 H; Inductance Tolerance: 30%; Inductor Construction:Shielded; DC Resistance Max:0.0275ohm; RMS Current (Irms):3.7A; Saturation Current (Isat):4.75A

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN