Eaton CTX100-4A-R

Ind Power Wirewound 100.57uH/402.3uH 25% 100KHz Amorphous Metal 1.37A/0.69A T/R
$ 4.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX100-4A-R.

Newark

Datasheet9 pages9 years ago

Master Electronics

Farnell

Future Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+82.41%

CAD Models

Download Eaton CTX100-4A-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Shielded Wirewound 100uH 20% 100KHz 26Q-Factor Ferrite 1.7A T/R
Inductor Power Semi-Shielded Wirewound 100uH 20% 100KHz 13Q-Factor Ferrite 1.7A 0.21Ohm DCR T/R
Wurth Elektronik7447714101
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.5A 0.198Ohm DCR Automotive T/R
General Purpose Inductor, 100uH, 20%, 2 Element, Ferrite-Core, SMD, 4949
Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.4A 0.17Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.7A 0.207Ohm DCR T/R

Descriptions

Descriptions of Eaton CTX100-4A-R provided by its distributors.

Ind Power Wirewound 100.57uH/402.3uH 25% 100KHz Amorphous Metal 1.37A/0.69A T/R
Inductor, Coupled, 100 uH, 235 Milliohm, 1.37 A, 11.43mm x 11.43mm x 6.35mm
General Purpose Inductor, 100.57uH, 25%, 2 Element, Iron-Core, SMD, 4545
Power Inductor, 100Uh, 1.37A, 25%; Rango De Producto:Serie Octa-Pac Plus Ctx 4A; Dc Resistance Max, Parallel:0.235Ohm; Inductancia, Paralela:100.57Μh; Rms Current, Parallel:1.37A; Saturation Current, Parallel:1.32A; Bobina, Tipo:Smd |Eaton Coiltronics CTX100-4A-R
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN