Eaton CTX100-1-52M-R

Inductor Power Toroid 100.4uH/100uH 20% 100KHz Powdered Iron 2.5A 106mOhm DCR Pin Bulk
$ 4.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CTX100-1-52M-R.

Electro Sonic

Datasheet6 pages10 years ago

IHS

Master Electronics

DigiKey

Inventory History

3 month trend:
+79.69%

CAD Models

Download Eaton CTX100-1-52M-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENNS12575T101MNV
Ind Power Wirewound 100uH 20% 100KHz Ferrite 2.01A Embossed T/R
Inductor Power Shielded Wirewound 100uH 20% 1KHz 16Q-Factor Ferrite 2.5A 0.135Ohm DCR T/R
TAIYO YUDENNS12555T101MNV
Ind Power Shielded Wirewound 100uH 20% 100KHz Ferrite 1.86A Embossed T/R
TAIYO YUDENNS12565T101MN
Inductor Power Shielded Wirewound 100uH 20% 100KHz 1.81A 0.1476Ohm DCR T/R
Inductor Power Unshielded Wirewound 100uH 20% 100KHz 1.8A 0.19Ohm DCR T/R
Wurth Elektronik7445820
FIXED IND 100UH 1.8A 190 MOHM / POWER-CHOKE WE-PD 4

Descriptions

Descriptions of Eaton CTX100-1-52M-R provided by its distributors.

Inductor Power Toroid 100.4uH/100uH 20% 100KHz Powdered Iron 2.5A 106mOhm DCR Pin Bulk
CTX Series 100 uH ±20% Tol. 2.5A 0.106Ohm Header Mounted Low Cost Power Inductor
100kHz 2.4A 2.5A 100μH 106mΩ ±20% TH Vertical 19.6mm × 16.1mm × 19.7mm Inductor
General Purpose Inductor, 100.4uH, 20%, 1 Element, Iron-Core
IND PWR WW 100UH 20% 100KHZ PWRD IRON 2.5A TRD
FIXED IND 100UH 2.5A 106 MOHM TH
Coiltronics Rohs Compliant: Yes |Eaton Coiltronics CTX100-1-52M-R
IND, LCPI, 100UH, 2.4A HEADER MOUNTED
INDUCTOR TOROID 100UH HEADER MNT
TOROIDAL IND 100UH 2.5A HDR MT
THROUGH HOLE TOROIDAL INDUCTORS;

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN