Eaton CMS1-8-R

General Purpose Inductor, 51.2uH, 2 Element, Ferrite-Core, SMD, 3728
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS1-8-R.

Electro Sonic

Datasheet6 pages6 years ago

IHS

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
-1.88%

CAD Models

Download Eaton CMS1-8-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ind Power Wirewound 47uH 20% 100KHz 22Q-Factor Ferrite 2.5A T/R
Inductor Power Unshielded Wirewound 47uH 10% 100KHz 24Q-Factor Ferrite 2.7A 0.082Ohm DCR T/R
Inductor Power Unshielded Wirewound 47uH 10% 100KHz 27Q-Factor Ferrite 2.8A 0.0912Ohm DCR T/R
TAIYO YUDENNS12565T470MNV
Inductor Power Shielded Wirewound 47uH 20% 100KHz 2.78A 0.069Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 47uH 20% 100KHz 2.6A 0.086Ohm DCR T/R
TAIYO YUDENNS12555T470MNV
Ind Power Shielded Wirewound 47uH 20% 100KHz Ferrite 2.7A Embossed T/R

Descriptions

Descriptions of Eaton CMS1-8-R provided by its distributors.

General Purpose Inductor, 51.2uH, 2 Element, Ferrite-Core, SMD, 3728
CMS Series 51.2 uH 2.2 A 0.026 Ohm Surface Mount Horizontal Common Mode Inductor
2.2A 2 51.2μH@ 100kHz 26mΩ(Typ) horizontal mounting,SMD mount 9.4mm*7.2mm*2.6mm
CHOKE, COMMON MODE, POWER LINE, CMS SERIES, 2-LINE, 26MOHM, 2.2A, SURFACE MNT
Common Mode Chokes Dual 51.2uH 100kHz 2.2A 0.026Ohm DCR SMD T/R
2.2A 51.2uH SMD Ferrite Power Line Filter
Choke, Common Mode, 51.2 uH, 2.2 A, 9.4mm x 7.2mm x 2.6mm
Inductor Common Mode SZ 1 62 UH 2.2
STANDARD INDUCTOR, 51.2UH, 2.2A
INDUCTOR COMMON MODE 51.2UH SMD
AS6081 Certified Vendor, 1 Year Warranty
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMS1-8-R.