Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton CMS1-14-R

General Purpose Inductor, 205uH, 2 Element, Ferrite-Core, SMD, 3728
$ 3.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS1-14-R.

Electro Sonic

Datasheet6 pages6 years ago

IHS

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-20.06%

CAD Models

Download Eaton CMS1-14-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Power Unshielded Wirewound 220uH 10% 100KHz 20Q-Factor Ferrite 1.1A 0.42Ohm DCR T/R
Ind Power Bobbin Core 220uH 20% 100KHz 20Q-Factor Ferrite 1.1A T/R
Inductor Power Unshielded Wirewound 220uH 10% 100KHz 16Q-Factor Ferrite 1A 0.5Ohm DCR T/R
TAIYO YUDENNS10145T221MNV
Inductor Power Shielded Wirewound 220uH 20% 100KHz 0.78A 0.612Ohm DCR Automotive T/R
Wurth Elektronik7447036
FIXED IND 220UH 800MA 220MOHM TH
TAIYO YUDENLHL10TB221K
Ind Power 220uH 10% 796KHz 40Q-Factor Ferrite 750mA RDL Ammo Pack

Descriptions

Descriptions of Eaton CMS1-14-R provided by its distributors.

General Purpose Inductor, 205uH, 2 Element, Ferrite-Core, SMD, 3728
Common Mode Choke, 0.85A, 205µH Inductance, 186mΩ DCR, 2.25µH Leakage Inductance, 7.2x9.4x2.6mm
CMS Series 205 uH 0.85 A 186 mOhm Surface Mount Horizontal Common Mode Inductor
220V 50V 850mA 2 205μH@100kHz 2.2kΩ 186mΩ(Typ) Horizontal Mount, SMD 9.4mm × 7.2mm × 2.6mm
STANDARD INDUCTOR, 205UH, 0.85A, FULL REEL; Product Range:CMS Series; Inductance:205 H; Impedance:-; Rated Current:850mA; Common Mode Filter
Dc Current Rating:850Ma; Inductance:205Μh; Product Range:Cms Series; Impedance:-; Product Length:9.4Mm; Product Width:7.2Mm; Product Height:2.6Mm; Qualification:-; Case Dimensions:9.4Mm X 7.2Mm X 2.6Mm Rohs Compliant: Yes |Eaton Coiltronics CMS1-14-R.
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • CMS1-14-R.