Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton CMS1-10-R

Inductor, ferrite, 73.5Uh, 3728-Case Rohs Compliant: Yes |Eaton Coiltronics CMS1-10-R
$ 1.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton CMS1-10-R.

IHS

Datasheet6 pages6 years ago
Datasheet4 pages20 years ago

Master Electronics

DigiKey

Inventory History

3 month trend:
+8.98%

CAD Models

Download Eaton CMS1-10-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-28
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Inductor Power Unshielded Wirewound 68uH 10% 100KHz 24Q-Factor Ferrite 2.3A 0.12Ohm DCR T/R
Inductor Power Bobbin Core 68uH 20% 100KHz Ferrite 1.2A 0.17Ohm DCR T/R
Inductor Power Unshielded Wirewound 68uH 10% 100KHz 18Q-Factor Ferrite 0.38A 0.9Ohm DCR T/R
TAIYO YUDENCBC3225T680KR
Inductor Power Chip Wirewound 68uH 10% 100KHz Ferrite 0.41A 1.3Ohm DCR 1210 T/R
TAIYO YUDENBRL3225T680K
Inductor Power Chip Wirewound 68uH 10% 100KHz Ferrite 0.3A 1.68Ohm DCR 1210 T/R
Inductor Power Unshielded Wirewound 68uH 20% 100KHz 1.8A 0.2Ohm DCR T/R

Descriptions

Descriptions of Eaton CMS1-10-R provided by its distributors.

Inductor, ferrite,73.5Uh,3728-Case Rohs Compliant: Yes |Eaton Coiltronics CMS1-10-R
General Purpose Inductor, 73.7uH, 2 Element, Ferrite-Core, SMD, 3728
Common Mode Choke, 1.65A, 73.7µH Inductance, 48mΩ DCR, 0.81µH Leakage Inductance, 7.2x9.4x2.6mm
CMS Series 73.7 uH 1.65 A 0.048 Ohm Surface Mount Horizontal Toroid Inductor
* 160oC maximum total temperature* Three sizes of surface mount torroidal common mode inductors that provide 300Vdc isolation* Inductance range from 5.5uH to 1600uH * Current range up to 7.0 Amps* Noise attenuation up to 44 dB * Frequency range up to 100 MHz* Meets UL94V-0 flammability standard * Ferrite core material Applications * EMI filters* DC-DC brick power supplies * Discrete output supplies* Discrete and point-of-use power supplies (PUPS) Environmental Data * Storage temperature range: -40oC to +160oC* Operating ambient temperature range: -40oC to +160oC (range is application specific)* Solder re flow temperature: +260oC max for 10 seconds max.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN