Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0703-680KL

Inductor Power Unshielded Wirewound 68uH 10% 100KHz 18Q-Factor Ferrite 0.38A 0.9Ohm DCR T/R

$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0703-680KL.

JRH Electronics

Datasheet3 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.05%

CAD Models

Download Bourns SDR0703-680KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENCBC3225T680KR
Inductor Power Chip Wirewound 68uH 10% 100KHz Ferrite 0.41A 1.3Ohm DCR 1210 T/R
Ind Power Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 460mA T/R
Inductor Power Wirewound 68uH 10% 1KHz 20Q-Factor Ferrite 0.45A 0.76Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 68uH 10% 1MHz Ferrite 400mA 1.028Ohm DCR Automotive T/R
TAIYO YUDENBRL3225T680K
Inductor Power Chip Wirewound 68uH 10% 100KHz Ferrite 0.3A 1.68Ohm DCR 1210 T/R
TAIYO YUDENLBC3225T680KR
Inductor General Purpose Chip Wirewound 68uH 10% 100KHz Ferrite 0.19A 1.3Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns SDR0703-680KL provided by its distributors.

Inductor Power Unshielded Wirewound 68uH 10% 100KHz 18Q-Factor Ferrite 0.38A 0.9Ohm DCR T/R
General Purpose Inductor, 68uH, 10%, 1 Element, Ferrite-Core, SMD, 2618
FIXED IND 68UH 380MA 900MOHM SMD / 68 µH Unshielded Drum Core, Wirewound Inductor 380 mA 900mOhm Max Nonstandard
INDUCTOR, POWER WIREWOUND,68UH,380MA,10%,SMD
IND PWR 68UH 10% 100KHZ 18 FERRITE
FIXED IND 68UH 380MA 900MOHM SMD
380mA 68uH ±10% 560mA SMD,4.5x6.5mm Power Inductors ROHS
SDR0703 Nonstandard 0.256Lx0.177W 6.50mmx4.50mm 68muH
100KHz 13MHz 560mA 380mA 18@2.52MHz 68μH 900mΩ ±10% SMD,4.5X6.5MM standard mounting,SMD mount 6.5mm*4.5mm*2.7mm
POWER INDUCTOR 68UH 560MA 10% 13MHZ; Ind; POWER INDUCTOR 68UH 560MA 10% 13MHZ; Inductance:68µH; Inductance Tolerance:± 10%; DC Resistance Max:0.9ohm; DC Current Rating:560mA; Q Factor:18; Self Resonant Frequency:13MHz; Q Test Frequency:2.52MHz; Core Material:Ferrite

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0703-680KL.