Eaton C10G20

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 20A GG 500 - C10G20
$ 18.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton C10G20.

IHS

Datasheet9 pages17 years ago

Master Electronics

Arrow.cn

ARCEL Power Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.45%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

EatonNSD25
Eaton Fast-Acting Fuse, Bussmann Series, 25A, 550V AC, 58.5mm L
Eaton Fast Blow Fuse, Bussmannseries, 20ACurrent, 550V AC, 55mmtotal length
Hrc Fuse, 550 V, 25 A, Bolted Tag, Nitd Series Rohs Compliant: Yes
FUSE, ULTRA RAPID, 25A
Littelfuse0505025.MXP
Fuse Miniature Fast Acting 25A 500V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/cULus
Littelfuse0SLC020.T
Fuse Class RK1 Slow Blow Acting 20A 600V Holder Cartridge 10.3 X 35.7mm CSA/QPL/UL

Descriptions

Descriptions of Eaton C10G20 provided by its distributors.

Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 10 x 38 20A GG 500 - C10G20
FUSE, 20A, 10X38, 500V; Product Range: -; Fuse Current: 20A; Voltage Rating VAC: 500VAC; Voltage Rating V DC: -; Fuse Size Metric: 10mm x 38mm; Fuse Size Imperial: 13/32" x 1-1/2"; Blow Characteristic: -; Approval Bodies: IEC; B
Fuse Dimensions ø x L: 10 x 38 mm Characteristic (time/current): Fast-Blow Construction form: Ceramic Tube Series: Bussmann Rated voltage: 500 VAC
Eaton's Bussmann series low voltage cylindrical fuses gG and aM are suitable for industrial applications. gG cylindrical fuses are for general protection against overloads and short circuit. aM cylindrical fuses protect against short circuits in motors, transformers and any applications which typically see high inrush currents. Available in three sizes 10 x 38 mm, 14 x 51 mm and 22 x 58 mm and complemented by a full range of modular fuse holders.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN