Eaton BK/S506-5-R

Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Carton
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/S506-5-R.

Sager Electronics

Datasheet2 pages9 years ago

Arrow Electronics

element14

IHS

TME

Inventory History

3 month trend:
+10.44%

CAD Models

Download Eaton BK/S506-5-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.695
$ 0.589
Stock
60,106
137,354
Authorized Distributors
6
6
Current Rating
5 A
5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
-
Mount
Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.1524
Fsf 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0312006.HXP
Fuse Miniature Fast Acting 6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5SF 6.3-R
Fuse Cartridge Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Bel Fuse5HT 6.3-R
250V, 181A²s, 1.5kA Slow Blow Cartridge Fuse, Ceramic, 6.3A, Base Mount, 5mm(L) × 20mm(W)
Littelfuse0312006.MXP
Fuse Cartridge Fast Acting 6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UKCA/UL

Descriptions

Descriptions of Eaton BK/S506-5-R provided by its distributors.

Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse, Cartridge, Time Delay, 5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", S506"
Electric Fuse, Time Delay Blow, 5A, 250VAC, 50A (IR), Inline/holder, 5x20mm
142.5A²S Slow fuse 5A base mount,box mount 20mm(Length)
FUSE 5A 250V TIME DLY ACTING 2PIN
S506 5A Buss Td Bk 100 Box -R Rohs Compliant: Yes
Cartridge Fuses SMALL DIM. FUSE
FUSE, TIME-DELAY, 5A, S506 SERIES
BK/S506-5-R, EATON ELECTRONICS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-S506-5-R
  • BK/S506-5-R.
  • BK/S506-5R
  • BKS506-5-R