What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton BK/MDL-6

3AB 3AG 1/4x 1-1/4 MDL Holder CSA UL Cartridge, Glass Fuse 200A 6A 0.018Ohms Slow Blow
$ 3.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/MDL-6.

IHS

Datasheet2 pages27 years ago

Master Electronics

Gerber

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Littelfuse80716300000
Fuse Subminiature Slow Blow Acting 6.3A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse80716300440
Electric Fuse, Time Lag Blow, 6.3A, 300VAC, 100A (IR), Through Hole
Schurter3403.0282.11
Electric Fuse, Time Lag Blow, 6.3A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0282.23
Fuse Chip Slow Blow Acting 6.3A 277V SMD Solder Pad 16 X 5.3mm Ceramic T/R Automotive UL/VDE
Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes

Descriptions

Descriptions of Eaton BK/MDL-6 provided by its distributors.

3AB 3AG 1/4x 1-1/4 MDL Holder CSA UL Cartridge, Glass Fuse 200A 6A 0.018Ohms Slow Blow
Fuse Cartridge Slow Blow Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Glass Carton CE/CSA/UL
Fuse Miniature 6A 250V Slow Blow 2-Pin Cartridge Holder Carton
Fuse Miniature Glass Tube; Time Delay; 250V AC; 6A
Electric Fuse, 6A, 250VAC, 125VDC, 200A (IR), Inline/holder, 3AG
FUSE 6A 250V TIME DLY ACTING 2PIN
BUSS SMALL DIMENSION FUSE SLOW ECFUCNC15CGR
Ceramic Fuse, MDL Series, Time-Delay, 6A
Time-Delay Glass Tube Fuses 6A 250VAC 0.018Ω 6*32mm LEAD
Cartridge Fuses 250V 6A Time Delay Glass
Cooper Bussmann |Eaton Bussmann BK/MDL-6

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-MDL-6
  • BK/MDL6
  • BKMDL-6
  • BKMDL6
  • MDL-6-BK
  • MDL-6/BK