What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton BK/C520-5-R

Fuse Subminiature Fast Acting 5A 250V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
$ 2.38
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/C520-5-R.

IHS

Datasheet2 pages9 years ago
Datasheet2 pages19 years ago
Datasheet2 pages18 years ago

Sager Electronics

TME

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+38.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-07-24
Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.1012
Sp 5X20, 6.3 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0853.9561
Cover Fuse Holder; 26.2L x13.2W x 10mm H; For use Clips OG UH UHB; Transparent; 1.6W
Fuse; Cylinder; Fast Acting; 6A; Sz 3AG; Dims 0.25x1.25; Glass; Cartridge; 250VAC; Clip
Littelfuse0312006.HXP
Fuse Miniature Fast Acting 6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL

Descriptions

Descriptions of Eaton BK/C520-5-R provided by its distributors.

Fuse Subminiature Fast Acting 5A 250V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
Fuse;Cylinder;Fast Acting;5A;Sz 2AG;Dims 5.2x15mm;Glass;Cartridge;250VAC;Clip
Fuse, Cartridge, Fast Acting, 5 A, 250 VAC, 5mm x 15mm, 0.2" x 0.59"", C520"
Electric Fuse, Fast Blow, 5A, 250VAC, 200A (IR), Inline/holder, 5x15mm
FUSE, CARTRIDGE, 5A, 5X15MM, FAST ACTING; FUSE, CARTRIDGE, 5A, 5X15MM, FAST ACTING; Blow Characteristic:Fast Acting; Fuse Current:5A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 15mm; Fuse Size Imperial:-; Product Ra
Fuse, Cartridge, 5A, 5X15Mm, Fast Acting; Voltage Rating Vac:250V; Fusible, Intensidad:5A; Capacidad De Ruptura De Intensidad Ac:200A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Diámetro:5.2Mm |Eaton Bussmann BK/C520-5-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-C520-5-R
  • BKC520-5-R