Eaton BK/ABC-1/4-R

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-1/4-R.

TME

Datasheet2 pages9 years ago

IHS

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
-23.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Fuse Miniature Fast Acting 3.15A 125V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL
Schurter3404.2411.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 315 mA, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Schurter0034.2511
Fuse, Cartridge, Time Delay, 315 mA, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79", FSM 5x20
Littelfuse0326.300HXP
Electric Fuse, Time Lag Blow, 0.3A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
Schurter0034.6610
SUBMINIATURE FUSE Electric Fuse, Time Lag Blow, 0.315A, 250VAC, 63VDC, 35A (IR), Through Hole
Littelfuse0325.300MXP
Electric Fuse, Slow Blow, 0.3A, 250VAC, 125VDC, 100A (IR), Through Hole, 3AB

Descriptions

Descriptions of Eaton BK/ABC-1/4-R provided by its distributors.

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Fuse; Cylinder; Fast Acting; 0.25A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Fuse, Cartridge, Fast Acting, 250 mA, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4", ABC
Electric Fuse, Fast Blow, 0.25A, 250VAC, 125VDC, 35A (IR), Inline/holder, ROHS COMPLIANT
Ceramic Fuse, ABC Series, Fast-Acting, 0.25A, 250V AC, 10kA at 125V DC, 35 A at 250V AC, 100 PK
Cartridge Fuse, Ceramic, Fast-Acting, 250V 250mA 0.002A²s Base Mount 31.75mm L
Fuse, Cartridge, 250Ma, 6.3X32Mm Fst Act; Voltage Rating Vac:250V; Fusible, Intensidad:250Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/ABC-1/4-R
FUSE, CARTRIDGE, 250mA, 6.3X32MM FST ACT; FUSE, CARTRIDGE, 250mA, 6.3X32MM FST ACT; Blow Characteristic:Fast Acting; Fuse Current:250mA; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:ABC Series; Diameter:6.35mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ABC-1-4-R
  • BK-ABC-1/4-R
  • BK/ABC1/4R
  • BK/ABC14R