Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton B0510-2R5224-R

Cap Supercap 0.22F 2.5V -20% to 80% (5.5 X 12mm) Radial 2mm 2 Ohm 1000h 70C Bulk
$ 1.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton B0510-2R5224-R.

Master Electronics

Datasheet3 pages9 years ago
Datasheet2 pages14 years ago

IHS

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+169%

CAD Models

Download Eaton B0510-2R5224-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.40
Introduction Date2007-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEECS0HD224V
Cap 0.22F 5.5V -20% to 80% 1000 hr (10.5 X 5 X 11.5mm) Radial Stacked Coin 5mm 70°C Bulk
PanasonicEECS0HD224H
EEC-SD Series 5.5 V 0.22 F Ø 11.5 x 6 mm LS=10 mm Double Layer Gold Capacitor
PanasonicEECRG0V224V
Cap 0.22F 3.6V -20% to 80% 2000 hr (10.5 X 5 X 11.5mm) Radial Stacked Coin 5mm 85°C Bulk
Cornell DubilierEDLRD224V3R6C
Cap Supercap 0.22F 3.6V -20% to 80% (10.5 X 11.5mm) Radial Cylindrical 5mm 2000h 85C Bulk
Cornell DubilierEDLSD224V5R5C
EDL Series 0.22 F 5.5 V 10.5 x 5 mm LS=5mm Vertical Stacked Coin Supercapacitor
Cornell DubilierEDLRD224H3R6C
Cap Supercap 0.22F 3.6V -20% to 80% (10.5 X 6mm) Radial Cylindrical 10mm 2000h 85C Bulk

Descriptions

Descriptions of Eaton B0510-2R5224-R provided by its distributors.

Cap Supercap 0.22F 2.5V -20% to 80% (5.5 X 12mm) Radial 2mm 2 Ohm 1000h 70C Bulk
B Series 2.5 V 0.22 F Ø 5 x 11 mm Radial Through Hole Super Capacitor
220mF 2.5V -20%~80% 1000h@ 70°C 2.5V 2Ω@ 1kHz Through hole mounting 5.5mm*12mm*12mm
Electric Double Layer Capacitor, Electric Double Layer, 2.5V, 80% +Tol, 20% -Tol, 220000uF, Through Hole Mount
Radial Can PowerStor B 2.5V 220mF -20% +80% 0.217Dia 5.50mm
Cap B 2.5V 0.22F 2Ohm; |Eaton Bussmann B0510-2R5224-R
Supercapacitors/Ultracapacitors .22F 2.5V EDLC B
AERO, 0.22F, B-Series, Cylindrical
CAPACITOR;SUPER CAPACITOR;CAP. 0.22F;AEROGEL
SUPERCAP B 0.22F 2.5V -20/+80%
Capacitor, 0.22F, 2.5V, SUPER, RADIAL; Capacitance:0.22F; Voltage Rating:2.5V; Capacitor Terminals:Radial Leaded; Product Range:B Series; Capacitance Tolerance:+80%, -20%; Lead Spacing:2mm; Lifetime Temperature:1000 hours 70°C; Operating Temperature Min:-25°C; Operating Temperature Max:70°C; ESR:2ohm; Capacitor Case Style:Can; Diameter:5mm; Height:11mm; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:+80%, -20%; Operating Temperature Range:-25°C to +70°C

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • B0510-2R5224-R.