Eaton ANN-60

Fast Blow Fuse 80V 125V 60A Thread Mount, Hinge Mount 36.6mm × 22.2mm × 22.2mm
$ 218.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ANN-60.

IHS

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-39.27%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

EatonFWA-70B
Eaton Bussmann High Speed Round body SEMI-COND FUSE 70A150V AC - FWA-70B
EatonANN-50
Electric Fuse, Very Fast Blow, 50A, 125VAC, 80VDC, 2500A (IR), Surface Mount
Eaton Bussmann High Speed Round body SEMI-COND FUSE 50A 150V AC - FWA-50A21F
Littelfuse0CNN050E.V
48V 125V Quick fuse Fuse Strip 50A Bracket mounting,threaded mounting 80.77mm(Length)
Littelfuse0CNN050.V
48V 125V Quick fuse Fuse Strip 50A Bracket mounting,threaded mounting 80.77mm(Length)
Littelfuse0CNN060E.V
Electric Fuse, Very Fast Blow, 60A, 80VDC, 2700A (IR), Inline/holder

Descriptions

Descriptions of Eaton ANN-60 provided by its distributors.

Fast Blow Fuse 80V 125V 60A Thread Mount, Hinge Mount 36.6mm × 22.2mm × 22.2mm
Electric Fuse, Very Fast Blow, 60A, 125VAC, 80VDC, 2500A (IR), Surface Mount
ANN Series Fast-Acting 60 A 125 V 81 x 22.2 mm Fuse Limiter
ANN-60, Very Fast Acting Limiter, 60 amps, Voltage rating: 124Vac/ 80Vdc, Interrupting rating: 2.5kA ac / 2.7kA dc, UL recognized. Stud mounts in Buss fuseblock 4164
Bussmann provides the broadest offering of UL listed Cable Limiters, Welder Limiters, Circuit Limiters and accessories. With products rated for AC or DC applications to suit your specific application requirements.
Fuse, 60A, 125V, Fast Acting; Product Range:Ann Series; Fuse Current:60A; Voltage Rating Vac:125V; Voltage Rating Vdc:80V; Fuse Size Metric:22Mm X 81Mm; Fuse Size Imperial:0.88" X 3.19"; Blow Characteristic:Very Fast Acting Rohs Compliant: No |Eaton Bussmann ANN-60

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANN60