Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 8411K11

Pushbutton Switch, SPST, Momentary, 0.75A, 125VDC, Quick Connect Terminal, Panel Mount-threaded
$ 4.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8411K11.

Newark

Datasheet6 pages16 years ago
Datasheet13 pages27 years ago

RS (Formerly Allied Electronics)

Master Electronics

Agility

Inventory History

3 month trend:
-53.37%

Related Parts

C&K ComponentsKM3301RR05Q
Pushbutton Switch, Spst, Momentary, 1A, 28Vdc, Quick Connect Terminal, Panel Mount-Threaded
Snap Acting/Limit Switch, Spst, Alternate, Quick Connect Terminal, Panel Mount
C&K ComponentsKM1101RR05B
KM Series Sub Mini SPST Off-Momentary Quick Connect Pushbutton Switch
Switch Push Button N.O. SPST Plunger 8A 250VAC Momentary Contact Panel Mount Quick Connect
E-SwitchPR144C2200
PUSHBUTTON SWITCH, PR1,SPST-NO, OFF-(ON),ROUND WHITE ACTUATOR,16A,125VAC,.250" Q
E-SwitchPR144C1900
PUSHBUTTON SWITCH, PR1,SPST-NO, OFF-(ON),ROUND RED ACTUATOR,16A,125VAC,.250" QC

Descriptions

Descriptions of Eaton 8411K11 provided by its distributors.

Pushbutton Switch, SPST, Momentary, 0.75A, 125VDC, Quick Connect Terminal, Panel Mount-threaded
Pushbutton Normally open,One Hole Mount,SPST Momentary,3/4 amp,Spade Terminals
SWITCH PUSH BOTTON, (ON), SPST, 3/4A/125VAC, .250 SPADE TERMINAL, BLACK, BUSHING MOUNT
Switch, Pushbutton, AC/DC MULTI-PURPOSE, BLK SPADE, SP, MOM., NORM. OPEN
Non-Lighted Pushbutton Switch Black Nylon SPST NO
Switch Push Button N.O. SPST Round Plunger 0.75A 250VAC Momentary Contact Panel Mount Quick Connect
SWITCH, PUSHBUTTON, SPST, 0.75A, 125V; Product Range: -; Panel Cutout Diameter: -; Contact Configuration: SPST-NO; Switch Operation: Momentary; Pushbutton Actuator Style: Round; Actuator / Cap Colour: Black 11M1850
Pushbutton Switch; Switch Operation:(On); Circuitry:SPST; Switch Terminals:Spade; Actuator / Cap Color:Black; Actuator Diameter:0.31"; Actuator Style:Round; Contact Current Max:6A; Illumination:Non-Illuminated ;RoHS Compliant: Yes
SWITCH, PUSHBUTTON, SPST, 0.75A, 125V; C; SWITCH, PUSHBUTTON, SPST, 0.75A, 125V; Contact Configuration:SPST; Switch Operation:(On); Contact Voltage AC Nom:125V; Contact Voltage DC Nom:125V; Contact Current Max:0.75A; Actuator Style:Pushbutton; Switch Terminals:Screw

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8411K11.