What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton 8372K107

Switch Toggle ON None OFF DPST Round Lever Screw 6A 125VAC 250VDC Panel Mount with Threads
$ 19
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8372K107.

Farnell

Datasheet8 pages27 years ago

Newark

element14 APAC

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Honeywell12TS15-6
Switch Toggle (ON) OFF DPST Round Lever Screw 20A 277VAC 1118.55VA Panel Mount with Threads
Honeywell12TS15-2
Switch, Toggle; 20 A @ 125 VAC, 10 A @ 277 VAC; SPDT; Screw terminals
APEM641H
Switch Toggle ON OFF DPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
Carling Technologies2GK54-73
Switch Toggle ON None OFF DPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Carling TechnologiesDK284-73
Toggle Switch, DPST, On-off, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded
Carling TechnologiesEK204-73
Toggle Switch, DPST, On-off, Latched, Screw Terminal, Bat Type Actuator, Panel Mount-threaded

Descriptions

Descriptions of Eaton 8372K107 provided by its distributors.

Switch Toggle ON None OFF DPST Round Lever Screw 6A 125VAC 250VDC Panel Mount with Threads
Switch, Toggle, AC-DC Rated, DP, 2 POS., ON-OFF, SCREW TERM, 6A@125V; 3A@250V
Bat-Handle Toggle DPST On-Off maint 7A/125Vac 3A/250Vdc
SWITCH, TOGGLE, DPST, 7A, 125V; Contact; SWITCH, TOGGLE, DPST, 7A, 125V; Contact Configuration:DPST; Switch Operation:On-None-Off; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:250V; Contact Current Max:7A; Switch Terminals:Screw; Actuator Style:Bat
Toggle Switch; Switch Operation:On-None-Off; Circuitry:DPST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:7A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 29.360 x17.460 mm ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8372K107.