Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 7500K14

Switch Toggle ON None OFF SPST Round Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads

$ 6.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7500K14.

Master Electronics

Datasheet29 pages27 years ago
Datasheet9 pages4 years ago

element14 APAC

Farnell

Marine Air Supply

Peerless Electronics

Inventory History

3 month trend:
+48.61%

Related Parts

Carling Technologies2FA54-73
Switch Toggle ON None OFF SPST Bat Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Honeywell11TS15-2
Toggle Switch, SPST, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
Carling Technologies110-S-73
Switch Toggle ON None OFF SPST Bat Toggle Screw 6A 250VAC 250VDC Panel Mount with Threads
APEM631NH
Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
APEM631H
Switch Toggle ON OFF SPST Round Lever Screw 15A 400VAC 24VDC Panel Mount with Threads
E-SwitchST161D00
Switch Toggle OFF ON SPST Round Bat Lever Screw 20A 250VAC 1491.4VA Panel Mount with Threads

Descriptions

Descriptions of Eaton 7500K14 provided by its distributors.

Switch Toggle ON None OFF SPST Round Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Toggle Switch, SPST, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
Toggle switch - 15 amp - SPST,On-off,Screw Terminals. Specially Priced.
Switch, AC Rated, Toggle, 15A@125V, 10A@250V, SP, On-Off, Screw Terminals
SWITCH, TOGGLE, SPST, 15A, 250V; Switch Operation: On-Off; Contact Configuration: SPST; Illumination: Non Illuminated; Product Range: 7500 Series; Contact Current Max: 15A; Switch Mounting: -; Contact Volta 04M4763
SWITCH, TOGGLE, SPST, 15A, 250V; Contact; SWITCH, TOGGLE, SPST, 15A, 250V; Contact Configuration:SPST; Switch Operation:On-None-Off; Contact Voltage AC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; Actuator Style:Bat; Contact Current AC Max:15A
Toggle Switch; Switch Operation:On-None-Off; Circuitry:SPST; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Mounting Type:Panel; Peak Reflow Compatible (260 C):Yes; Size:HxWxD 1.000 x1.171 x0.625 in ;RoHS Compliant: Yes
EATON 7500K14 Toggle Switch, On/Off, Screw. More details: Toggle Switch, Contact Form SPST, Number of Connections 3, Switch Function On/Off, Terminals Screw, Mounting Hole .469 In., HP 0.75, Stem Length .469 In., Stem Dia. and Thread Size .50 In., Actuator Color Silver, Stem Color Silver, Standards CSA, UL Recognized, RoHS, Includes Panel Mounting

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7500K14.