What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton 7311K38

Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 30A 250VAC 30VDC Panel Mount with Threads
$ 25.572
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 7311K38.

Master Electronics

Datasheet35 pages13 years ago

element14

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Honeywell12TS115-5
Switch Toggle (ON) OFF ON DPDT Round Toggle Solder 10A 277VAC Panel Mount with Threads
Honeywell12TS115-8
Switch Toggle (ON) ON DPDT Round Lever Solder 20A 277VAC 1118.55VA Panel Mount with Threads
Honeywell12TS115-3
Switch Toggle ON ON DPDT Round Lever Solder 20A 277VAC 559.27VA Panel Mount with Threads
NKK SwitchesS6AL
NKK Switches Double Pole Double Throw (DPDT) Toggle Switch, Latching, IP67, Panel Mount
NKK SwitchesS28AW
SWITCH, TOGGLE, SEALED, DPDT,(ON)-OFF-(ON),NON-ILLUM,17.50MM ACT,15A,125VAC, SOLDER
NKK SwitchesS6A
Switch Toggle ON None ON DPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads

Descriptions

Descriptions of Eaton 7311K38 provided by its distributors.

Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 30A 250VAC 30VDC Panel Mount with Threads
Switch, JAN-S-23, Toggle, HEAVY DUTY, DP, 52P, ON-OFF-ON, 15A@125VAC, 20A@30VDC
SWITCH, TOGGLE, DPDT, 30A, 250V; Contact; SWITCH, TOGGLE, DPDT, 30A, 250V; Contact Configuration:DPDT; Switch Operation:On-Off-On; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Current Max:30A; Actuator Style:Bat; Circuitry:DPDT; Contact Current AC Max:25A
Toggle Switch; Switch Operation:On-Off-On; Circuitry:DPDT; Switch Terminals:Solder Lug; Actuator Style:Bat; Contact Current Max:30A; Leaded Process Compatible:No; Mounting Type:Panel; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7311K38.