Eaton 50LET

Eaton Fast Blow Fuse, Eaton Bussmanseries, 50ACurrent, 150 V dc, 240V AC, 56mmtotal length
$ 108.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 50LET.

IHS

Datasheet82 pages9 years ago
Datasheet2 pages27 years ago

element14 APAC

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-28.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

EatonJJN-60
Fuse Class T Very Fast Acting 60A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
LittelfuseJLLN060.T
160V 300V Fast-Acting Cartridge Fuse 60A Base Mount, Standard Mount, Box Mount 22.2mm L
EatonJJN-40L
Fuse Class T Very Fast Acting 40A 300V Holder Cartridge 14.22 X 22.35mm Carton CSA/UL
160V 300V Fast Acting Cartridge Fuse 40A Bracket Mount, Threaded Mount 22.23mm L
LittelfuseLNRK060.T
Fuse,60A,3 L,Melamine,Cylindrical Body
LittelfuseJLLN040.T
Electric Fuse, Fast Blow, 40A, 300VAC, 160VDC, 200000A (IR), Inline/holder

Descriptions

Descriptions of Eaton 50LET provided by its distributors.

Eaton Fast Blow Fuse, Eaton Bussmanseries, 50ACurrent, 150 V dc, 240V AC, 56mmtotal length
Fuse, High Rupturing Capacity (HRC), LET, 50 A, Bolted Tag, 150 VDC, 280 VAC
BUSSMANN HIGH-SPEED FUSE-LINK 50A, 240VAC, 150VDC, BS88 WITH OFFSETBOLTED TAGS
Semiconductor Fuse; Voltage Rating VDC:240V; Voltage Rating VAC:240V; Fuse Current:50A; Series:BS 88; Length/Height, External:58.4mm; Voltage AC:240V; Voltage Rating VDC:150V ;RoHS Compliant: Yes
FUSE, HRC, HIGH SPEED, 50A; Voltage Rating VDC:150V; Voltage Rating VAC:240V; Fuse Current:50A; HRC Fuse Case Style:Stud Mount; SVHC:No SVHC (20-Jun-2011); Blow Characteristic:High Speed; Body Diameter:17.7mm; External Length / Height:58.4mm; Fixing Centres:41.8mm; Fixing Hole Diameter:7.9mm; Fuse Size Code:LCT; Fuse Size Held:LCT; Fuse Type Blowing Characteristic:High Speed; I2t @ 120V:500s; I2t @ 240V:1400s; I²t Pre-arcing:100; Power Dissipation Pd:7W; Power Dissipation Pd:7W; Tab Width:12.7mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1202429