Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 170H0069

Semiconductor Fuse, 170H Series, 2A, Fast-Acting, 250V AC, Bolt-On, K Link Type

$ 89.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 170H0069.

Electro Sonic

Datasheet1 page25 years ago
Datasheet1 page0 years ago

element14 APAC

RS (Formerly Allied Electronics)

Future Electronics

ARCEL Power Electronics

Inventory History

3 month trend:
-25.22%

Supply Chain

Introduction Date2016-05-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Fuse Slow Blow Acting 2.5A 300V Panel Mount Cartridge 57.15 X 15.9mm
Fuse Slow Blow Acting 2.5A 300V Panel Mount Cartridge CSA/UL
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Through Hole
2.5A Radial T Non-Resettable Wire Ended Fuse, 300 V ac | Eaton Electronics SS-5H-2-5A-BK
Schurter3403.0278.11
Electric Fuse, Time Lag Blow, 2.5A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0278.23
Electric Fuse, Time Lag Blow, 2.5A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm

Descriptions

Descriptions of Eaton 170H0069 provided by its distributors.

Semiconductor Fuse, 170H Series, 2A, Fast-Acting, 250V AC, Bolt-On, K Link Type
Eaton Bussmann High Speed Square Body MICROSWITCH K1 5A 250V UR - 170H0069
Fuse Accessory, High Speed Microswitch with Indicator
FUSE W/MICROSWTCH 2A 250V TYPE K
HI SPEED FUSE MICROSW 4 170M HI SPD
MICROSWITCH, 2A, 250VAC; Product Range: - 30C9081
FUSES, 5A, 250V, HIGH SPEEDSEC, HIGH SPEED ACCESSORY
Micro Switch 2A 250VAC Lug Screw Mount
Square Body - Accessories - Indicator System
Eaton Micro Switch, Eaton Bussman series
170H0069, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 170 H 0069