Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton 10LCT

Eaton Fast-Acting Fuse, Bussman Series, 10A, 240V AC, 150V DC, 47mm L
$ 53.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 10LCT.

IHS

Datasheet9 pages11 years ago
Datasheet6 pages18 years ago

element14 APAC

Newark

Master Electronics

ARCEL Power Electronics

Inventory History

3 month trend:
+481%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-02-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Schurter0001.2515
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse0314012.HXP
Electric Fuse, Fast Blow, 12A, 250VAC, 125VDC, 750A (IR), Inline/holder, 3AB
Fuse Miniature Very Fast Acting 12A 250V Holder Cartridge 6.3 X 32mm Ceramic
Schurter0001.2715.11
Fuse, Cartridge, Time Delay, 12.5 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse, Cartridge, Very Fast Acting, 12 A, 250 VAC, 125 VDC, 6.3mm x 32mm, 1/4 x 1-1/4, GBB
Fuse, Cartridge, Fast Acting, 13 A, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", ABC"

Descriptions

Descriptions of Eaton 10LCT provided by its distributors.

Eaton Fast-Acting Fuse, Bussman Series, 10A, 240V AC, 150V DC, 47mm L
Electric Fuse, 10A, 240VAC, 150VDC, 200000A (IR), Inline/holder
Eaton Bussmann High Speed BS 10AMP 240V AC BS88 FUSE - 10LCT
Fuse 10A 240V Bolt 28 X 8.4 X 8.7mm
FAST ACTING FF HRC POWER LCT FUSE, 10A
FUSE BS88 240VAC UR 10A, HIGH SPEED
FUSE, HRC, HIGH SPEED, 10A; Product Range: -; Fuse Current: 10A; HRC Fuse Case Style: Bolted Tag; Voltage Rating V DC: 150VDC; Voltage Rating VAC: 240VAC
FUSE CARTRIDGE 10A 240VAC/150VDC
10LCT, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10 LCT