What’s new: Find the right parts faster with our redesigned experience

Learn more

E-Tec Interconnect SIB-120-S001-95

IC Socket, SIP20, 20 Contact(s), 2.54mm Term Pitch, Solder

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Tec Interconnect SIB-120-S001-95.

IHS

Datasheet1 page15 years ago

Inventory History

3 month trend:
-58.33%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40

Related Parts

HIROSE ELECTRICMDF7-10S-2.54DSA(55)
Connector Socket Strip 10 Position 2.54mm Solder Straight Through Hole Bag
HIROSE ELECTRICMDF7-6S-2.54DSA(55)
Connector Socket Strip 6 Position 2.54mm Solder Straight Through Hole Bag
TE Connectivity1375820-3
Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Automotive Package
2.54mm Pitch KK® Crimp Terminal Housing, Friction Ramp, 12 Circuits, Use With 4809
JAE ElectronicsIL-4P-S3FP2-1
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
JAE ElectronicsIL-5P-S3FP2-(N)
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of E-Tec Interconnect SIB-120-S001-95 provided by its distributors.

IC Socket, SIP20, 20 Contact(s), 2.54mm Term Pitch, Solder
E-TEC 2.54mm20p , SIB
Contacts = 20 / Pitch mm = 2.54 / Termination Type = Radial Leads / Contact Plating = Tin / Contact Plating = Gold / Rated Current A = 1 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Overall Height mm = 4.45 / Insertion Resistance mOhm = 4.3 / Pin Length mm = 2.92

Manufacturer Aliases

E-Tec Interconnect has several brands around the world that distributors may use as alternate names. E-Tec Interconnect may also be known as the following names:

  • E-TEC
  • E-TEC INTERCONNECT LTD
  • E-TEC INTERCONNECT (UK) LTD