E-Switch ULV4F23SS311-DD

Switch SPDT On-On, Round, 19.20mm Dia, 500k Cycles, 250V, 50k Cycles, Solder Mount, Panel Mount
$ 12.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ULV4F23SS311-DD.

IHS

Datasheet1 page4 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-45.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-07-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

E-SwitchULV4F2B11544
PUSHBUTTON SWITCH, SPDT, ON-(ON), BLUE POWER LEGEND, 3A, 250VAC, BLACK, SOLDER
NKK SwitchesLP0115CMKW01A
SWITCH, P/B, SPDT, ON-(ON),RND, SNAP-IN MNT, NON-ILLUM, BLK CAP W/WINDOW,3A,125VAC, QC
E-SwitchULV4F2BSS531
Pushbutton Switch SPDT Vandal Resistant, Illuminated Panel Mount, Front
NKK SwitchesLP0115CCKW015FB
SWITCH, P/B, SPDT, ON-(ON),ROUND, BUSHING MNT, GREEN LED,2V, WHITE CAP,3A,125VAC, QC
NKK SwitchesLP0115CCKW01C
SWITCH, P/B, SPDT, ON-(ON),ROUND, BUSHING MNT, NON-ILLUMINATED, RED CAP,3A,125VAC, QC
E-SwitchULV4F2BSS544
PUSHBUTTON SWITCH, SPDT, ON-(ON),12 VDC,3A,250VAC, SOLDER, IP67, ULV4 SERIES

Descriptions

Descriptions of E-Switch ULV4F23SS311-DD provided by its distributors.

Switch SPDT On-On, Round, 19.20mm Dia, 500k Cycles, 250V, 50k Cycles, Solder Mount, Panel Mount
Switch Push Button ON ON SPDT Flat Round Button 3A 250VAC Latching Panel Mount Solder
SWITCH PUSHBUTTON SPDT 3A 250V
ANTI VANDAL SW, SPDT, 3A, 250VAC, SOLDER; Product Range: ULV4 Series; Panel Cutout Diameter: 19.2mm; Contact Configuration: SPDT; Switch Operation: On-On; Pushbutton Actuator Style: Round Flat; Actuator / Cap Colour: Natural

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULV4F23SS311DD