E-Switch ULV4F2B11544

Pushbutton Switch, SPDT, On-(on), Blue Power Legend, 3A, 250VAC, Black, Solder
$ 14.304
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch ULV4F2B11544.

TME

Datasheet1 page4 years ago

Farnell

Electro Sonic

New Yorker Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+97.68%

CAD Models

Download E-Switch ULV4F2B11544 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-07-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

E-SwitchULV4F2BSS544
PUSHBUTTON SWITCH, SPDT, ON-(ON),12 VDC,3A,250VAC, SOLDER, IP67, ULV4 SERIES
E-SwitchULV7F23SS344
ULV7 Series SPDT ON-ON 3 A 250 VAC Blue LED 2.5 N IP67 Pushbutton Switch
E-SwitchULV4F2BSS344
ANTI-VANDAL SWITCH, SPDT, ON-(ON)FLAT, BLUE LED, 3A, 250VAC, STAINLESS ULV4 SERIES
NKK SwitchesLP0115CMKW01A
SWITCH, P/B, SPDT, ON-(ON),RND, SNAP-IN MNT, NON-ILLUM, BLK CAP W/WINDOW,3A,125VAC, QC
NKK SwitchesLP0115CCKW015FB
SWITCH, P/B, SPDT, ON-(ON),ROUND, BUSHING MNT, GREEN LED,2V, WHITE CAP,3A,125VAC, QC
NKK SwitchesLP0115CCKW01C
SWITCH, P/B, SPDT, ON-(ON),ROUND, BUSHING MNT, NON-ILLUMINATED, RED CAP,3A,125VAC, QC

Descriptions

Descriptions of E-Switch ULV4F2B11544 provided by its distributors.

PUSHBUTTON SWITCH, SPDT, ON-(ON), BLUE POWER LEGEND, 3A, 250VAC, BLACK, SOLDER
Vandal Resistant Switch ULV4 SPDT 3A AC 250V Blue On-(On) Disc by Waytek
ULV4 Series SPDT 3A 250V On-Mom BLUE LED Black Cap Anti-Vandal Pushbutton Switch
Switch Push Button ON (ON) SPDT Flush Round Button 3A 250VAC Momentary Contact Solder Panel Mount
SWITCH PUSHBUTTON SPDT 3A 250V
E-SWITCH ULV4F2B11544 VANDAL RESISTANT SWITCH, SPDT, 3A, 250V
VANDAL RESISTANT SWITCH, SPDT, 3A, 250V; Product Range:ULV4 Series; Panel Cutout Diameter:19.2mm; Contact Configuration:SPDT; Switch Operation:On-(On); Pushbutton Actuator Style:Round Flat; Actuator / Cap Colour:Black; IP Rating:IP67

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG