Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

E-Switch TL1265WQSCLR

Tactile Switch, Spst-no, Off-(on), 50 ma, 12V DC, Pc Pin, TL1265 Series
$ 3.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch TL1265WQSCLR.

IHS

Datasheet1 page15 years ago

New Yorker Electronics

TME

Inventory History

3 month trend:
-74.68%

CAD Models

Download E-Switch TL1265WQSCLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2011-05-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

E-SwitchTL1265RQSCLR
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
E-SwitchTL1265BQSCLR
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
E-SwitchTL1265YQSCLR
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
C&K ComponentsITS40FV1ST
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 50000Cycle 1.57N Thru-Hole Tray

Descriptions

Descriptions of E-Switch TL1265WQSCLR provided by its distributors.

TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, PC PIN, TL1265 SERIES
ILLUMINATED TACTILE SWITCH, SPST, 50mA, 12VDC
TACTILE SW, SPST-NO-DM, 0.05A/12V, 160GF;
TL1265 Series Ø5 mm Round Extended White Lens Clear Cap Tactile Switch
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.06N, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SPST-NO Relay 12VDC 50mA 1.6N 500kCycles TH 7mm × 6.8mm
ESWCH TL1265WQSCLR Switches > Tactile > Illuminted
TACT, 50mA, SPST-NO, Off-(On), PC Pin, LED, White

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG