What’s new: Find the right parts faster with our redesigned experience

Learn more

E-Switch 400MSP1R6BLKM71QE

Rocker Switch SPDT 3A (AC/DC) 120 V Through Hole, Right Angle, Vertical
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 400MSP1R6BLKM71QE.

IHS

Datasheet1 page15 years ago

New Yorker Electronics

Inventory History

1 year trend:
Restocked

CAD Models

Download E-Switch 400MSP1R6BLKM71QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2011-01-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NKK SwitchesM2018TJW03
SWITCH, ROCKER, SPDT,(ON)-OFF-(ON),NO ACTUATOR, NO BEZEL,6A,125VAC,.250 STR PC
NKK SwitchesM2013TNW03-DA
SWITCH, ROCKER, MINI, SPDT, ON-OFF-ON,.272 FRAME, BLK ACTUATOR,6A,125VAC, STRAIGHT PC
NKK SwitchesM2013TZW13
SWITCH, ROCKER, MINI, SPDT, ON-OFF-ON, WIDE FRAME, NO ACTUATOR,6A,125VAC, STR PC
ROCKER SWITCH,400 SERIES, SPDT, ON-NONE-ON, THRU HOLE,3A,120VAC,28VDC, R/A PC PIN
Switch Rocker ON None ON SPDT PC Pins Curved Rocker 3A 250VAC 28VDC
ROCKER SWITCH, SPDT, ON-ON, 3A, 120V AC/28V DC, PC PIN, IP67, 400A SERIES

Descriptions

Descriptions of E-Switch 400MSP1R6BLKM71QE provided by its distributors.

Rocker Switch SPDT 3A (AC/DC) 120 V Through Hole, Right Angle, Vertical
ROCKER SWITCH, SPDT, ON-ON, 3A, 120V AC/28V DC, PC PIN, 400 SERIES
Rocker Switch, SPDT, On-on, 3A, 28VDC, 4 PCB Hole Cnt, Solder Terminal, Rocker Actuator, Through Hole-right Angle
CK Single Pole On-None-On Sub Minature Rocker Black Silver M71 style Terminals.
ROCKER SWITCH, SPDT, 3A, 120VAC, THT;
Rocker Switch, Spdt, 3A, 120Vac, Tht; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Switch Mounting:Through Hole; Actuator/Cap Colour:Black; Product Range:400 Series; Contact Voltage Vdc:28Vrohs Compliant: Yes |E-Switch 400MSP1R6BLKM71QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG