What’s new: Find the right parts faster with our redesigned experience

Learn more

E-Switch 300SP1J1BLKM7QE

Rocker Switch, 300 Series, SPDT, On-none-on, Pc Mount, 5A, 120VAC, 28VDC, R/a Pc Pin
$ 2.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 300SP1J1BLKM7QE.

IHS

Datasheet15 pages4 years ago

TME

RS (Formerly Allied Electronics)

Future Electronics

Farnell

Inventory History

3 month trend:
-6.78%

CAD Models

Download E-Switch 300SP1J1BLKM7QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2002-06-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NKK SwitchesM2012TXW13-DA
Switch Rocker ON None ON SPDT PC Pins Small Rocker 6A 250VAC 30VDC 50000Cycles
NKK SwitchesM2T12TXW41-DC
SWITCH, MINI ROCKER, SEALED, SPDT, ON-NONE-ON,.365" RED ROCKER,6A,125VAC, VERT PC
NKK SwitchesM2T12TXW30-DA
Switch Rocker ON None ON SPDT PC Pins Rocker 6A 250VAC 30VDC 50000Cycles
Switch Rocker ON OFF ON SPDT PC Pins Rocker 5A 250VAC 28VDC
ROCKER SWITCH, SPDT, ON-ON, 5A, 120V AC/28V DC, PC PIN, 300 SERIES
ROCKER SWITCH, SPDT, ON-ON, 5A, 120V AC/28V DC, PC PIN, 300 SERIES

Descriptions

Descriptions of E-Switch 300SP1J1BLKM7QE provided by its distributors.

ROCKER SWITCH,300 SERIES, SPDT, ON-NONE-ON, PC MOUNT, 5A, 120VAC, 28VDC, R/A PC PIN
300 Series SPDT On-On 5 A 120 V Right Angle PC Pin Rocker Switch
Switch Rocker ON None ON SPDT PC Pins Rocker 5A 250VAC 28VDC
ROCKER SWITCH, SPDT, 5A, 120VAC, 28VDC/; 28VDC/ BLACK; Switch Operation:On-None-On; Contact Configuration:SPDT;
ROCKER SWITCH, SPDT, 5A, 120VAC, THT;
Rocker Switch, Spdt, 5A, 120Vac, Tht; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Switch Mounting:Through Hole; Actuator/Cap Colour:Black; Product Range:300 Series; Contact Voltage Vdc:28Vrohs Compliant: Yes |E-Switch 300SP1J1BLKM7QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG