E-Switch 100AWSP1T2B4M2QE

Toggle Switch, SPDT, On-on, 5A, 120VAC/28VDC, Th, Pc Pin, IP67, 100A Series
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch 100AWSP1T2B4M2QE.

TME

Datasheet1 page23 years ago

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-35.14%

CAD Models

Download E-Switch 100AWSP1T2B4M2QE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2002-08-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Toggle ON ON SPDT Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
APEM5236AB
Switch Toggle ON ON SPDT Lever PC Pins 4A 250VAC 30VDC PC Mount with Threads
Toggle Switch 5000 Miniature Rohs Compliant: Yes |APEM Inc. 5232ABULCSA
NKK SwitchesM2012S2A2W13
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2012S2A2W30
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Bracket
NKK SwitchesM2012SS1W03
Switch Toggle ON None ON SPDT Small Bat Lever PC Pins 6A 250VAC 30VDC PC Mount with Threads

Descriptions

Descriptions of E-Switch 100AWSP1T2B4M2QE provided by its distributors.

TOGGLE SWITCH, SPDT, ON-ON, 5A, 120VAC/28VDC, TH, PC PIN, IP67, 100A SERIES
Standard Round 100A Through Hole Bulk Toggle Switch 7.62mm 5A 120V -30C~85C
ESWCH 100AWSP1T2B4M2QE Switches > Toggle > Mini Toggle Switch
Toggle Switch, SPDT, On-on, Latched, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
Toggle Sw, Spdt, 5A, 120Vac/28Vdc, Th; Switch Operation:On-None-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Product Range:100A Series; Switch Mounting:Through Hole; Contact Current Max:5A; Switch Terminals:Pc Pin Rohs Compliant: Yes |E-Switch 100AWSP1T2B4M2QE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100AWSP-1T2B4M2QE