Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dymo 45808

Label Tape Cartridge, Black on Yellow, Polyester, 3/4" X 23 Ft, D1 Series
$ 31.345
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dymo 45808.

Newark

Datasheet1 page12 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.00%

Related Parts

3M 3M ScotchCode Wire Marker Tape Refill Roll SDR2 50 RollsCase
3M SDR-3 Wire Marker Tape Refill Roll, Acrylic Adhesive, White, 2.4 m OAL, 5.46 mm Width
3M 3M ScotchCode Wire Marker Tape Refill Roll SDR1 50 RollsCase
PanduitPMDR-BLK
Tape Refill Wire Marker; Polyester; WxL: 0.22 in. x 8 ft.; Blank; Black
Dymo label ribbon, 6 mmwidex5.5 mlong, For use with various printer models
Dymo18482
DYMO 18482 Industrial Label, Permanent, Polyester, White/Black Print, 3/8" x 18', Rhino Series

Descriptions

Descriptions of Dymo 45808 provided by its distributors.

LABEL TAPE CARTRIDGE, BLACK ON YELLOW, POLYESTER, 3/4" X 23 FT, D1 SERIES
Label Tape,Removable,0.75,Black/ Yellow
Tape, Black/Yellow, 19Mm; |Dymo 45808
Dymo 3/4inx23ft Black on Yellow Tape
TAPE, BLACK/YELLOW, 19MM; Label Tape Type: Adhesive; Tape Length: 7m; Tape Width: 19mm; Tape Material: -; Label Tape Colour: Black on Yellow; For Use With: Dymo LabelManager & LabelPoint Systems; Product Range: -; Background Co

Manufacturer Aliases

Dymo has several brands around the world that distributors may use as alternate names. Dymo may also be known as the following names:

  • RHINO
  • DYMO CORPORATION
  • SANFORD
  • ESSELTE DYMO
  • DYMO Industrial
  • RHINO PRODUCTS
  • Dymo XTL
  • RHINO (LABELER)
  • DYMO/CARDSCAN/ROLODEX