Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dwyer Instruments 2002AV

Differ. Pressure Gauge; Air Velocity Unit; 0-2 W.C./1000-5600 Vel. F.p.m. Range
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dwyer Instruments 2002AV.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Dwyer Instruments 2002AV provided by its distributors.

DIFFER. PRESSURE GAUGE; AIR VELOCITY UNIT; 0-2 W.C./1000-5600 VEL. F.P.M. RANGE
Dwyer Magnehelic Differential Pressure Gage, 2002AV, Dual Scale 0 to 2.0 and quot; w.c. And 1000 to 5600 FPM
Magnehelic Pressure Air Velocity
PRESSURE GAUGE, 2INCH-H2O, 1/8"FNPT;
DIFFERENTIAL PRESSURE GAGE, RANG
DWYER INSTRUMENTS 2002-AV Pressure Gauge, 0 to 2 In H2O. More details: Differential Pressure Gauge, Gauge Nominal Dial Size 4-1/2 In., Basic Gauge Case Material Metal, Differential Gauge Connection Type FNPT, Differential Gauge Connection Size 1/8 In., Gauge Connection Location Back and Side, Differential Pressure Range Units psi, Differential Pressure Range Value 0 to 50, Gauge Accuracy +/-2.00 Percent, Body Material Die Cast Aluminum, Gauge Primary Range Smallest Graduation 0.05, Gauge Operating Temp. Range 20 Degrees to 140 Degrees F

Manufacturer Aliases

Dwyer Instruments has several brands around the world that distributors may use as alternate names. Dwyer Instruments may also be known as the following names:

  • DWYER
  • MERCOID
  • DWYER INSTRUMENTS INC
  • Love Controls
  • MERCOID CONTROL
  • Dwyer Instr
  • DWYER INSTRUMENT
  • DWYER INSTRUMENT INC
  • Mercoid Controls
  • DWYER INSTRUMENTS LTD
  • DWYERW2
  • DWYER MINIHELIC
  • DWYER INSTRINC
  • LOVE CONTROL
  • LOVE CONTROLS CORP
  • Dwyer Instruments LLC
  • DWYER INSTRUMENTS INCORPORATED
  • DWYER FW MFG
  • DWYER INSTRUMENTS INC; NUCLEAR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2002-AV