What’s new: Find the right parts faster with our redesigned experience

Learn more

Duratool D01466

Pcb Spacer Support, Nylon 6.6, Natural; Pcb Support Type: Lock-In Support; Pcb Support Material: Nylon 6.6 (Polyamide...
$ 0.157
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Duratool D01466.

Newark

Datasheet1 page9 years ago
Datasheet1 page9 years ago
Datasheet1 page13 years ago
Datasheet1 page17 years ago

Inventory History

3 month trend:
+59.99%

Related Parts

Keystone8845
Spacer Lock-In PCB Support 6mm-OD 6mm-LG Nylon 6/6
Keystone9021
Spacer Lock-In PCB Support 4.6mm-OD 9.5mm-LG Nylon 6/6
Keystone9020
Spacer Lock-In PCB Support 4.6mm-OD 6.35mm-LG Nylon 6/6

Descriptions

Descriptions of Duratool D01466 provided by its distributors.

Pcb Spacer Support, Nylon 6.6, Natural; Pcb Support Type:Lock-In Support; Pcb Support Material:Nylon 6.6 (Polyamide 6.6); Height:7Mm; External Width:3Mm; Product Range:- Rohs Compliant: Yes |Duratool D01466
PCB SPACER SUPPORT, NYLON66, NATURAL; PCB Support Type: Lock-In Support; PCB Support Material: Nylon 6.6 (Polyamide 6.6); Height: 8mm; External Width: 2.9mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Colour: White; Externa

Manufacturer Aliases

Duratool has several brands around the world that distributors may use as alternate names. Duratool may also be known as the following names:

  • DURATOOL (FORMERLY FROM SPC)
  • DURATOOL CORPORATION