Diptronics NDS-04V

Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
$ 0.983
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diptronics NDS-04V.

IHS

Datasheet1 page9 years ago

LCSC

Inventory History

3 month trend:
-57.54%

CAD Models

Download Diptronics NDS-04V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.983
$ 1.11
Stock
53,177
33,257
Authorized Distributors
1
6
Throw Configuration
SPST
SPST
Contact Material
-
Bronze
Current Rating
-
-
Voltage Rating (DC)
-
-
Illumination Type
-
-
Mechanical Life
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Diptronics NDS-04V provided by its distributors.

Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube
DIP Switch, Slide, SPST 4P 24VDC 25mA P2,54mm THT DS 04 RD
Slide Dip Switch, 4 Switches, SPST, Off-on, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Pitch mm = 2.54 / Contact Voltage VDC = 24 / Actuator Type = Slide / Contact Current = 25 mA / Termination Type = PCB Pins / Mounting Type = Through Hole / Width mm = 9.9 / Pins = 8 / Series = NDS / Length mm = 11.52 / Operating Temperature Max. °C = 85 / Operating Temperature Min. °C = -40 / Height mm = 7.05 / Contact Configuration = 4NO / Switch Type = DIP / Positions = 4

Manufacturer Aliases

Diptronics has several brands around the world that distributors may use as alternate names. Diptronics may also be known as the following names:

  • DIPTRONIC
  • DIPTRONICS MANUFACTURING INC
  • DIPTRONICS MANUFACT INC
  • Diptronics Manufacturing
  • DIP
  • DIPTRONICS MANUFACTURNIG INC
  • DIPTR
  • DIPTRONICS MFG INC
  • DIPTRO
  • DIPTRONICS SWITCH SOLUTION
  • DIPTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS-04-V
  • NDS04V