APEM NDS04V

Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM NDS04V.

Master Electronics

Datasheet4 pages13 years ago

Burklin Elektronik

Newark

Inventory History

3 month trend:
-41.07%

CAD Models

Download APEM NDS04V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.11
$ 0.684
Stock
31,112
71,947
Authorized Distributors
6
3
Mount
Through Hole
-
Contact Material
Bronze
-
Contact Plating
Gold
-
Number of Positions
4
-
Throw Configuration
SPST
SPST
Termination
Solder
Solder
Contact Current Rating
25 mA
-
Max Voltage Rating (DC)
24 V
24 V
Mechanical Life
-
-

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of APEM NDS04V provided by its distributors.

Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole
DIP Switches / SIP Switches Raised actuator standard dip 4 pos.
Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
4 WAY THROUGH HOLE DIP SWITCH SPST, RAISED ACTUATOR
Dip/Sip Sw 4Circuits Slide Through Hole; |APEM Inc. NDS04V
APEM NDS-04-V Standard DIP Switch, 4 Pole
DIP SWITCH, 4POS, SPST-NO, SLIDE, TH; No. of Circuits: 4Circuits; Switch Actuator Style: Slide; Switch Mounting: Through Hole; Contact Configuration: SPST-NO; Contact Voltage DC Max: 50V; Contact Current D 29Y2200

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDS-04-V
  • NDS-04V