Diotec ZMC16

Silicon planar zener diode, 16 V, 500 mW, Quadro-MicroMELF, ZMC16
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ZMC16.

IHS

Datasheet0 pages0 years ago

Electro Sonic

TME

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diotec ZMC16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.081
$ 0.025
Stock
2,915
13,325
Authorized Distributors
2
4
Mount
-
-
Case/Package
-
-
Zener Voltage
-
-
Tolerance
-
-
Power Dissipation
-
-
Impedance
40 Ω
30 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ZMC16 provided by its distributors.

Silicon planar zener diode, 16 V, 500 mW, Quadro-MicroMELF, ZMC16
Zener Diode, 16.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener, SOD-106, 16V, 0.5W, 5%
DIODE ZENER 16V 500MW SOD80C
Non-Compliant 35 mg Production (Last Updated: 3 months ago) ACTIVE (Last Updated: 3 months ago) 85411000
ZENER SOD106 16V 0.5W 5%

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R