Diotec ZMC15

Silicon planar zener diode, 15 V, 500 mW, Quadro-MicroMELF, ZMC15
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ZMC15.

IHS

Datasheet0 pages0 years ago

Electro Sonic

TME

Component Distributors Inc.

Inventory History

3 month trend:
-8.29%

CAD Models

Download Diotec ZMC15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.025
$ 0.081
Stock
13,325
2,915
Authorized Distributors
4
2
Mount
-
-
Case/Package
-
-
Zener Voltage
-
-
Tolerance
-
-
Power Dissipation
-
-
Impedance
30 Ω
40 Ω
Max Reverse Leakage Current
-
-
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2004-02-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2025-04-30
LTD Date2025-04-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec ZMC15 provided by its distributors.

Silicon planar zener diode, 15 V, 500 mW, Quadro-MicroMELF, ZMC15
Diode Zener Single 15V 5% 500mW 2-Pin Quadro Micro-MELF T/R
Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional
Zener Voltage V = 15 / Zener Current mA = 32 / Configuration = Single / Zener Impedance Ohm = 30 / Power Dissipation (Pd) mW = 500 / Reverse Current nA = 100 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 175 / Package Type = SOD-106 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Thermal Resistance K/W = 300

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R