Diotec Z1SMA75

Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec Z1SMA75.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diotec Z1SMA75 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.102
$ 0.102
Stock
63,987
65,016
65,016
Authorized Distributors
4
3
3
Mount
-
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Zener Voltage
75 V
8.2 V
8.2 V
Tolerance
5 %
-
-
Power Dissipation
-
-
-
Impedance
95 Ω
100 Ω
100 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
1 V
1 V
1 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-11-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec Z1SMA75 provided by its distributors.

Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 74.5V 5% 150Ohm 1500mW 2-Pin SMA T/R
Zener diode, 75 V, 1 W, DO-214AC, Z1SMA75
Z-DIODE 1W 75V 5% SMA RoHSconf

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R