Diotec Z1SMA82

Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec Z1SMA82.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

CAD Models

Download Diotec Z1SMA82 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.108
$ 0.108
Stock
57,535
51,898
51,898
Authorized Distributors
3
4
4
Mount
Surface Mount
-
-
Case/Package
SMA
-
-
Zener Voltage
8.2 V
9.1 V
9.1 V
Tolerance
-
-
-
Power Dissipation
-
-
-
Impedance
100 Ω
4.8 Ω
4.8 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
1 V
1 V
1 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2001-11-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec Z1SMA82 provided by its distributors.

Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
1Ã×A@62V ©I5% 170´Î Single 77V~88V 1W SMA(DO-214AC) Zener Diodes ROHS
Zener diode, 82 V, 1 W, DO-214AC, Z1SMA82
Z-DIODE 1W 82V 5% SMA RoHSconf
Zener Voltage V = 82 / Zener Current mA = 11 / Configuration = Single / Zener Impedance Ohm = 100 / Power Dissipation (Pd) W = 1 / Forward Voltage (Vf) V = 1 / Reverse Current uA = 1 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Thermal Resistance K/W = 70

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R