Diotec US1A

1.0A SURFACE MOUNT ULTRA-FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
$ 0.073
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec US1A.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

Diotec

TME

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
+225%

CAD Models

Download Diotec US1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.08
$ 0.08
Stock
89,689
8,163,315
8,163,315
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Forward Voltage
1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
50 V
50 V
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
50 ns
3 µs
3 µs

Supply Chain

Harmonized Tariff Schedule (HTS) Code85411000
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec US1A provided by its distributors.

1.0A SURFACE MOUNT ULTRA-FAST RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon
Rectifier Diode Switching 50V 1A 50ns 2-Pin SMA T/R
Ultrafast, SMA, 50V, 1A, 50ns, 150°C
Reverse Repetitive Voltage Max. (Vrrm) V = 50 / Forward Current (If) A = 1 / Forward Voltage (Vf) V = 1 / Reverse Current nA = 700 / Reverse Recovery Time (trr) ns = 50 / Configuration = Single / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R