Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec SB140

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AC
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec SB140.

IHS

Datasheet2 pages0 years ago
Datasheet3 pages25 years ago
Datasheet0 pages0 years ago

Diotec

Burklin Elektronik

TME

SOS electronic

Inventory History

3 month trend:
+38.24%

CAD Models

Download Diotec SB140 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.206
$ 0.206
Stock
166,185
433,729,500
433,729,500
Authorized Distributors
4
6
6
Mount
Axial
Through Hole
Through Hole
Case/Package
DO-15
-
-
Forward Voltage
500 mV
475 mV
475 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1993-07-02
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2012-10-31
LTD Date2013-01-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec SB140 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AC
Schottky, DO-15, 40V, 1A, 150°C
Schottky diode, 40 V (RRM), 1 A, DO-204AC, SB140
SCHOTTKY DIODE 40V 1A DO15

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • SB 140