Diotec S2M

Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec S2M.

IHS

Datasheet2 pages0 years ago
Datasheet0 pages0 years ago

TME

SOS electronic

Master Electronics

Inventory History

3 month trend:
+108%

CAD Models

Download Diotec S2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.06
$ 0.148
Stock
2,387,116
11,014,491
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
Forward Voltage
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
2 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date1996-01-06
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Vishay Rectifier diode Diodes, 1.5A, 400V, surface mount, DO-214AA (SMB)encapsulation, 2needle
DIODE GEN PURP 1KV 1.5A DO214 / Rectifier Diode Switching 1KV 1.5A 2000ns 2-Pin SMB T/R
Diodes Inc.S2G-13-F
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon
onsemiS2M
onsemi Rectifier diode Diodes, 2A, 1000V, surface mount, DO-214AA (SMB)encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-214AA
Diodes Inc.S2M-13-F
Diode Standard Recovery Rectifier 1KV 1.5A 2-Pin SMB T/R

Descriptions

Descriptions of Diotec S2M provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, DO-214AA
Rectifier Diode Switching 1KV 2A 1500ns 2-Pin SMB T/R
Rectifier diode [Diotec] S2M. Rectifier diode
1kV 2A 1.15V @ 2A SMB(DO-214AA) Diodes - General Purpose RoHS
DIODE GEN PURP 1000V 2A DO214AA
DIODE STANDARD 1000V 2A DO214AA

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • S 2 M
  • S2M.