What’s new: Find the right parts faster with our redesigned experience

Learn more

Diotec S1M

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec S1M.

IHS

Datasheet2 pages0 years ago
Datasheet2 pages24 years ago
Datasheet0 pages0 years ago

Diotec

Burklin Elektronik

TME

SOS electronic

Inventory History

3 month trend:
-56.17%

CAD Models

Download Diotec S1M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.026
$ 0.122
$ 0.122
Stock
6,246,135
1,901,682
1,901,682
Authorized Distributors
4
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
-
-
Forward Voltage
1.1 V
1.7 V
1.7 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1.8 µs
75 ns
75 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2000-05-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Vishay Single switching diode, Iout=150mA, SMD mount, Vrev=100V, MicroMELFencapsulation
Zener Diode Single 33V 2% 80Ohm 500mW Automotive 2-Pin MicroMELF T/R
Zener Diode Single 4.3V 7% 90Ohm 500mW Automotive 2-Pin MicroMELF T/R
Diodes Inc.SDM02U30CSP-7
SDM02U30CSP Series 30 V 0.2 A SMT Schottky Barrier Diode - X3-WLB0603-2
Tape & Reel (TR) Surface Mount Schottky 2Independent Diode Array 460mV @ 1A 1A 10ns 20V

Descriptions

Descriptions of Diotec S1M provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214AC
Rectifier Diode Switching 1KV 1A 1800ns 2-Pin SMD
Rectifying Diode; 1000V; 1A; -55+150 deg.C; SMD; DO214AC(SMA)
1A 5¦ÌA@1kV 1kV 1.1V@1A SMA(DO-214AC) Diodes - General Purpose ROHS
DIODE STANDARD 1000V 1A DO214AC
Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Current (If) A = 1 / Configuration = Single / Forward Voltage (Vf) V = 1.1 / Reverse Recovery Time (trr) us = 1.5 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Reverse Current uA = 5 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC, SMA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 4.5 / Width mm = 2.7 / Height mm = 2.2 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R

Part Number Aliases

This part may be known by these alternate part numbers:

  • S 1 M