Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diotec M4

Rectifier Diode, Blank, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec M4.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Master Electronics

Inventory History

3 month trend:
+3.12%

CAD Models

Download Diotec M4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.093
$ 0.093
Stock
619,225
790,659
790,659
Authorized Distributors
5
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
1.5 µs
1.8 µs
1.8 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2012-12-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Descriptions

Descriptions of Diotec M4 provided by its distributors.

Rectifier Diode, Blank, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
Rectifier Diode Switching 400V 1A 1500ns 2-Pin SMA T/R
ST Rect, 400V, 1A / Diode Standard 400 V 1A Surface Mount DO-214AC (SMA)
Rectifier diode, 400 V, 1 A, DO-214AC, M4
1A 5¦ÌA@400V 400V 1.1V@1A SMA(DO-214AC) Diodes - General Purpose ROHS
DIODE STANDARD 400V 1A DO214AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R