Diotec ES1G

Rectifier Diode, Blank, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diotec ES1G.

IHS

Datasheet0 pages0 years ago

Diotec

TME

Component Distributors Inc.

Master Electronics

Inventory History

3 month trend:
+60.61%

CAD Models

Download Diotec ES1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.13
$ 0.235
Stock
120,199
3,802,598
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Forward Voltage
1.3 V
1.25 V
Reverse Voltage (DC)
-
400 V
Average Rectified Current
-
1 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
25 ns
25 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code85411000
Introduction Date2011-07-20
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Diodes Inc.S1J-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 600V Rohs 5K Rohs Compliant: Yes
Vishay Rectifier diode Diodes, 1A, 600V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Vishay Rectifier diode Diodes, 1A, 50V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Vishay Rectifier diode Diodes, 1A, 200V, surface mount, DO-214AC (SMA)encapsulation, 2needle
Diodes Inc.B160-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
Diodes Inc.S1D-13-F
Rectifier Standard Recovery Gpp Sma 1.0A 200V Rohs 5K Rohs Compliant: Yes

Descriptions

Descriptions of Diotec ES1G provided by its distributors.

Rectifier Diode, Blank, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC
Diotec ES1G Superfast Rectifier Diode 400V 1A SMD DO-214AC
Diode, Superfast, SMA, 400V, 1A, 25ns, 150°C
DIODE GEN PURP 400V 1A DO214AC
DIODE STANDARD 400V 1A DO214AC

Manufacturer Aliases

Diotec has several brands around the world that distributors may use as alternate names. Diotec may also be known as the following names:

  • Diotec Semiconductor
  • DIOTEC ELECTRONICS CORP
  • DIOTEC SEMI
  • DIOTECH
  • DIOTEC ELECTRONICS C
  • Diotec Semiconductors
  • DIOTEC Electronics Corporation
  • Diotec Elektronische
  • Diotec Gmbh
  • DIOTEC (SEMIKRON)
  • DIOTEC ELECTRONISCHE BAUELEMENTE GMBH
  • DIOTEC SEM
  • Diotec/TSC/Vishay
  • Diotec -RoHS-
  • Diotec/STM/TSC/Vishay
  • ALLIED ELECTRONIC & SEMICONDUCTOR TECHNOLOGY INC
  • Diotech Electronics Corporation
  • SEMIKRON INTERNATIONAL
  • DIOTEC T/R